The JT02A-14-18S(406) is an 18-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for box mount applications and has a maximum operating temperature range of -65°C to 200°C. It can withstand a maximum voltage rating of 850VDC or 600VAC.
Amphenol JT02A-14-18S(406) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT02A-14-18S(406) to view detailed technical specifications.
No datasheet is available for this part.