This 30-contact circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector is designed for box mount applications and has a pin gender of RCP. It is manufactured by Amphenol and has a type of circular connector.
Amphenol JT02A-18-30PA(408) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02A-18-30PA(408) to view detailed technical specifications.
No datasheet is available for this part.