The JT02A-8-6PA(433)(LC) is a 6-pin circular connector from Amphenol, designed for box mount applications. It features a maximum voltage rating of 500VDC and 400VAC, with an operating temperature range of -65°C to 200°C. The connector has a straight body orientation and is terminated using solder. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol JT02A-8-6PA(433)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02A-8-6PA(433)(LC) to view detailed technical specifications.
No datasheet is available for this part.