Amphenol JT02A-8-6S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | JT02A |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT02A-8-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.