The JT02P-16-8PA(106) connector is a circular connector with 8 contacts, featuring a straight body orientation and solder termination. It is designed for box mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol JT02P-16-8PA(106) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02P-16-8PA(106) to view detailed technical specifications.
No datasheet is available for this part.