Circular connector, receptacle gender, featuring 13 positions and 13 contacts. Straight orientation with crimp termination. Constructed with an aluminum body and shell, finished in cadmium. Contacts are copper alloy with gold plating, offering a mating contact finish of gold. Rated for environment resistance, with a maximum operating temperature of 175°C and a minimum of -65°C. Mountable via panel, flanges, or box.
Amphenol JT02RE-10-13P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-10-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.