Amphenol JT02RE-10-13P-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-10-13P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.