
This circular connector features 13 male contacts with gold plating on a copper alloy and copper contact material. Designed for straight orientation, it offers a panel, flange, or box mount with a shell size of 10. Constructed from aluminum with a cadmium shell finish, this receptacle operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series II specifications. Termination is via crimp, and the connector is environment resistant.
Amphenol JT02RE-10-35P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-10-35P to view detailed technical specifications.
No datasheet is available for this part.
