
Subminiature cylindrical receptacle with 13 male PIN contacts, featuring gold-plated copper contacts and a straight orientation. This box mount connector offers a 5A current rating and 500V voltage rating, with an operating temperature range of -65°C to 200°C. Constructed with an aluminum shell and body, it is cadmium plated and adheres to MIL-DTL-38999 standards, belonging to the JT 38999 II series. Termination is via crimp, with a shell size of 10 and no integrated strain relief.
Amphenol JT02RE-10-35PA-014 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT 38999 II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-10-35PA-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.