
This 13-contact receptacle connector is made from aluminium with copper alloy contacts and gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and has a crimp termination. It is not radiation hardened and is not RoHS compliant.
Amphenol JT02RE-10-35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-10-35S to view detailed technical specifications.
No datasheet is available for this part.
