Circular connector receptacle with 7 positions and 7 contacts. Features straight orientation, crimp termination, and a box mount configuration. Constructed with an aluminum shell and body, offering an operating temperature range of -65°C to 175°C. Contacts are copper alloy with gold plating for mating. Environmentally resistant, this unshielded connector has a straight orientation and is designed for panel or box mounting.
Amphenol JT02RE-10-99P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-10-99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.