The JT02RE-12-22SD(397) is a 22-contact SKT circular connector from Amphenol, designed for box mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Amphenol JT02RE-12-22SD(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02RE-12-22SD(397) to view detailed technical specifications.
No datasheet is available for this part.