
The JT02RE-12-98S is a 10-position female circular connector with 10 contacts, a length of 22.76mm, and a maximum operating temperature of 175°C. It features a gold-plated contact finish and a cadmium-plated shell. The connector is designed for panel, flanges, or box mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Amphenol JT02RE-12-98S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-12-98S to view detailed technical specifications.
No datasheet is available for this part.