
This 10-position circular connector features a aluminium shell and contacts, with a gold plating and crimp termination. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and is available in bulk packaging.
Amphenol JT02RE-12-98S-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-12-98S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.