This Aluminium Circular Receptacle Connector has a 16-shell size and 26 contacts. It is designed for box mount and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with the Military Standard MIL-DTL-38999 and has a gold contact plating. It is available in bulk packaging and has a crimp termination.
Amphenol JT02RE-16-26P-014 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-16-26P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.