Amphenol JT02RE-16-8P-014 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-16-8P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.