This connector features a gold contact plating and cadmium plating on the rest of the body. It has a straight orientation and a crimp termination type. The connector has a length of 22.75mm and a depth of 36.52mm. It is designed for use in applications where the operating temperature ranges from -65°C to 200°C.
Amphenol JT02RE-20-16SA(014)-LC technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 22.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT02RE-20-16SA(014)-LC to view detailed technical specifications.
No datasheet is available for this part.