This 41-contact circular connector features a straight orientation and gold plating. It is designed to operate within a temperature range of -65°C to 200°C. The connector is packaged in bulk and terminated through crimping. It is suitable for use in general applications.
Amphenol JT02RE-20-41P-014 technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-20-41P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.