Amphenol JT02RE-24-29P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 29 |
| Contact Gender | MALE |
| Manufacturer Series | JT02RE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT02RE-24-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.