Amphenol JT02RE-24-29P-014 technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 29 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-24-29P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.