Amphenol JT02RE-24-4PC(023) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 56 |
| Contact Gender | MALE |
| Manufacturer Series | JT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT02RE-24-4PC(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.