The JT02RP-12-4SC(318) is a circular connector with 4 SKT contacts and 4 RCP terminals. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature of 200°C. It can withstand a maximum voltage rating of 850VDC or 600VAC.
Amphenol JT02RP-12-4SC(318) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02RP-12-4SC(318) to view detailed technical specifications.
No datasheet is available for this part.