The JT02RP-14-18S(341) is an 18-contact SKT circular connector from Amphenol, designed for box mount applications. It features a termination method of crimp and a body orientation of straight. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol JT02RP-14-18S(341) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT02RP-14-18S(341) to view detailed technical specifications.
No datasheet is available for this part.