The JT05RP-8-44S001 circular connector features a SKT contact gender and a crimp termination method. It has four contacts and four terminals. The connector operates between -65 degrees Celsius and 200 degrees Celsius. It has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT05RP-8-44S001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT05RP-8-44S001 to view detailed technical specifications.
No datasheet is available for this part.