This cable mount circular connector features a straight body orientation and four terminals. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a termination method of solder and a contact gender of pin. It is designed for use with a single port and has a number of contacts equal to four.
Amphenol JT06A-12-4PB(362) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06A-12-4PB(362) to view detailed technical specifications.
No datasheet is available for this part.