The JT06A-14-18P408 circular connector from Amphenol features 18 contacts with a PIN gender and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and a maximum voltage rating of 850VDC or 600VAC. This cable mount connector is suitable for applications requiring high voltage and temperature resistance.
Amphenol JT06A-14-18P408 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06A-14-18P408 to view detailed technical specifications.
No datasheet is available for this part.