This circular connector features 18 SKT contacts with a straight body orientation and solder termination. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for cable mount applications and has a single port.
Amphenol JT06A-14-18S406 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06A-14-18S406 to view detailed technical specifications.
No datasheet is available for this part.