Amphenol JT06A-16-26S(SR) technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06A-16-26S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.