Amphenol JT06P-8-3P(014) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | JT06P |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT06P-8-3P(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.