Amphenol JT06RE-10-35S(386) technical specifications.
| Contact Plating | Gold |
| Depth | 22.22mm |
| Length | 39.67mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-10-35S(386) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.