General purpose circular connector, size 10, featuring 13 crimp contacts made of gold-plated copper alloy. This male connector offers a straight orientation and is designed for free-hanging, cable mounting with integrated strain relief. Constructed with an aluminum shell and body, it operates within a temperature range of -65°C to 150°C and provides environment resistance.
Amphenol JT06RE-10-35S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 22.22mm |
| Gender | Male |
| Length | 39.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-10-35S-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.