Environmentally resistant circular connector featuring a straight, male pin configuration with 6 positions and 6 contacts. This cable mount connector utilizes copper alloy contacts with gold plating for superior conductivity, housed within an aluminum body and shell with cadmium plating. Designed for free-hanging applications, it operates across a temperature range of -65°C to 175°C and employs crimp termination.
Amphenol JT06RE-10-98P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-10-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.