Circular connector, size 10, featuring 6 contacts with gold-plated copper alloy contacts. This male, straight orientation component offers a temperature range of -65°C to 200°C and is constructed with an aluminum shell and electroless nickel plating. Designed for free-hanging, cable mounting with crimp termination, it is environment-resistant.
Amphenol JT06RE-10-98S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-10-98S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.