This cable mount circular connector features a 4-pin design with a maximum voltage rating of 850VDC or 600VAC. It has a minimum operating temperature of -65C and a maximum operating temperature of 200C. The connector is designed for crimp termination and has a straight body orientation.
Amphenol JT06RE-12-4PB(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-12-4PB(304) to view detailed technical specifications.
No datasheet is available for this part.