This 15-contact circular connector is designed for cable mounting and features a termination method of crimp. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 850VDC and 600VAC.
Amphenol JT06RE-14-15PB(382) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-14-15PB(382) to view detailed technical specifications.
No datasheet is available for this part.