The JT06RE-14-4PC(318) is a 4-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 850VDC or 600VAC. It has a pin contact gender and a plug contact gender, with a single port and four terminals.
Amphenol JT06RE-14-4PC(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-14-4PC(318) to view detailed technical specifications.
No datasheet is available for this part.