Environment-resistant circular connector featuring 26 female contacts with gold-plated copper alloy contacts. This straight, cable-mount connector utilizes a 16-size aluminum shell with cadmium plating and a straight orientation. Designed for operation between -65°C and 175°C, it conforms to MIL-DTL-38999 Series II standards and employs crimp termination.
Amphenol JT06RE-16-26S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.