This Amphenol JT06RE-16-26S320 connector features a circular design with 26 SKT contacts and 26 PL terminals. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for cable mounting and has a maximum voltage rating of 850VDC.
Amphenol JT06RE-16-26S320 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-16-26S320 to view detailed technical specifications.
No datasheet is available for this part.