This cable mount circular connector features gold contact plating and a straight orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is terminated with a crimp termination and includes strain relief. It is plated with cadmium and has a male gender.
Amphenol JT06RE-16-99S(386) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 46.02mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RE-16-99S(386) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.