This circular connector features 11 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1250VDC or 900VAC. It is designed for use in a variety of applications where a high-voltage, high-temperature connection is required.
Amphenol JT06RE-18-11SB(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-18-11SB(011) to view detailed technical specifications.
No datasheet is available for this part.