This circular connector features 11 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It operates between -65°C and 200°C and is rated for 1250VDC or 900VAC. The connector has a single port and 11 terminals.
Amphenol JT06RE-18-11SC(386) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-18-11SC(386) to view detailed technical specifications.
No datasheet is available for this part.