Amphenol JT06RE-18-66PC(SR) technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Length | 46.02mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-18-66PC(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.