Amphenol JT06RE-20-1PA(SR) technical specifications.
| Mount | Cable |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-20-1PA(SR) to view detailed technical specifications.
No datasheet is available for this part.