The JT06RE-20-35S434 is a 79-contact circular connector from Amphenol, designed for cable mounting. It features a SKT contact gender and a straight body orientation. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 500VDC and 400VAC. The JT06RE-20-35S434 is suitable for use in a variety of applications requiring high-reliability connections.
Amphenol JT06RE-20-35S434 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-20-35S434 to view detailed technical specifications.
No datasheet is available for this part.