This 41-position circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -65°C and 150°C. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. They are of the crimp contact type and are male in gender. The connector is resistant to environmental factors and is available in bulk packaging.
Amphenol JT06RE-20-41S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-20-41S-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.