This circular connector features 100 contacts with a crimp termination method, a straight body orientation, and a maximum operating temperature range of -65°C to 200°C. It is designed for cable mount applications and has a maximum voltage rating of 500VDC or 400VAC. The connector has a single port and a pin contact gender.
Amphenol JT06RE-24-2PC(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-24-2PC(304) to view detailed technical specifications.
No datasheet is available for this part.