
Environmentally resistant, straight, male circular connector featuring 128 positions and 128 male contacts. Contacts are copper alloy with gold plating, offering a mating contact finish of gold. This cable mount connector has an aluminium shell with cadmium plating and a shell size of 24. Operating temperature range is -65°C to 175°C, adhering to MIL-DTL-38999 Series II standards.
Amphenol JT06RE-24-35PA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-24-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.