
This cable mount connector features 55 male contacts with gold plating and a straight orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and has a length of 23.82mm. It is terminated with a crimp connection and does not have strain relief or radiation hardening.
Amphenol JT06RE16-35PC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE16-35PC to view detailed technical specifications.
No datasheet is available for this part.