Amphenol JT06RE1642SSR technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | JT 38999 II |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE1642SSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.