Amphenol JT06RE18-35S-LC technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 66 |
| Series | JT 38999 II |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RE18-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.